EDH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH226M450A9TAA

DigiKey Part Number
399-14786-2-ND - Tape & Reel (TR)
399-14786-1-ND - Cut Tape (CT)
399-14786-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDH226M450A9TAA
Description
CAP ALUM 22UF 20% 450V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH226M450A9TAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Ripple Current @ High Frequency
106.25 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
0.642" L x 0.642" W (16.30mm x 16.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.348
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,46000 €2,46 €
101,46900 €14,69 €
501,30120 €65,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1251,11088 €138,86 €
2501,05968 €264,92 €
3751,03659 €388,72 €
6250,98554 €615,96 €
8750,96137 €841,20 €
1.2500,93404 €1.167,55 €
1.5000,92170 €1.382,55 €
3.0000,87843 €2.635,29 €
3.1250,87612 €2.737,88 €
Manufacturers Standard Package
Unit Price without VAT:2,46000 €
Unit Price with VAT:2,92740 €