
EDH226M016S9DAA | |
|---|---|
DigiKey Part Number | 399-EDH226M016S9DAATR-ND - Tape & Reel (TR) 399-EDH226M016S9DAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EDH226M016S9DAA |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH226M016S9DAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 39 mA @ 120 Hz | |
Ripple Current @ High Frequency | 48.75 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18000 € | 1,80 € |
| 50 | 0,13140 € | 6,57 € |
| 100 | 0,11610 € | 11,61 € |
| 500 | 0,08940 € | 44,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08095 € | 80,95 € |
| 2.000 | 0,07392 € | 147,84 € |
| 3.000 | 0,07036 € | 211,08 € |
| 5.000 | 0,06640 € | 332,00 € |
| 7.000 | 0,06381 € | 446,67 € |
| 10.000 | 0,05997 € | 599,70 € |
| 12.000 | 0,05940 € | 712,80 € |
| 24.000 | 0,05713 € | 1.371,12 € |
| 25.000 | 0,05694 € | 1.423,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

