
EDH107M063A9PAA | |
|---|---|
DigiKey Part Number | 399-14796-2-ND - Tape & Reel (TR) 399-14796-1-ND - Cut Tape (CT) 399-14796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH107M063A9PAA |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH107M063A9PAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 340 mA @ 120 Hz | |
Ripple Current @ High Frequency | 425 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,47900 € | 4,79 € |
| 50 | 0,37380 € | 18,69 € |
| 100 | 0,33560 € | 33,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26976 € | 134,88 € |
| 1.000 | 0,24900 € | 249,00 € |
| 1.500 | 0,23851 € | 357,76 € |
| 2.500 | 0,22682 € | 567,05 € |
| 3.500 | 0,21994 € | 769,79 € |
| 5.000 | 0,21330 € | 1.066,50 € |
| 6.000 | 0,21014 € | 1.260,84 € |
| 12.000 | 0,19945 € | 2.393,40 € |
| 12.500 | 0,19889 € | 2.486,12 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |


