
EDH107M025A9HAA | |
|---|---|
DigiKey Part Number | 399-14792-2-ND - Tape & Reel (TR) 399-14792-1-ND - Cut Tape (CT) 399-14792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH107M025A9HAA |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH107M025A9HAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 125 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,18060 € | 9,03 € |
| 100 | 0,15760 € | 15,76 € |
| 500 | 0,12284 € | 61,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11185 € | 111,85 € |
| 2.000 | 0,10304 € | 206,08 € |
| 3.000 | 0,09819 € | 294,57 € |
| 5.000 | 0,09338 € | 466,90 € |
| 7.000 | 0,09122 € | 638,54 € |
| 10.000 | 0,08904 € | 890,40 € |
| 12.000 | 0,08794 € | 1.055,28 € |
| 24.000 | 0,08724 € | 2.093,76 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


