Parametric Equivalent
Parametric Equivalent

EDE107M025A9LAA | |
|---|---|
DigiKey Part Number | 399-EDE107M025A9LAATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDE107M025A9LAA |
Description | EDE107M025A9LAA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 132 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 165 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDT107M025A9LAA | KEMET | 0 | EDT107M025A9LAA-ND | 0,10744 € | Parametric Equivalent |
| 865080449011 | Würth Elektronik | 4.327 | 732-8439-1-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13482 € | 1.348,20 € |
| Unit Price without VAT: | 0,13482 € |
|---|---|
| Unit Price with VAT: | 0,16044 € |



