



EB2-3TNU | |
|---|---|
DigiKey Part Number | 399-EB2-3TNU-ND |
Manufacturer | |
Manufacturer Product Number | EB2-3TNU |
Description | RELAY GENERAL PURPOSE DPDT 1A 3V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EB2-3TNU Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tube | Operate Time 2 ms |
Part Status Active | Release Time 1 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 3VDC | Contact Material Silver Alloy, Gold Alloy |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 64.3 Ohms |
Load - Max Switching 250VA, 220W | Base Product Number |
Coil Current 46.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,22700 € | 22,27 € |
| 40 | 2,07675 € | 83,07 € |
| 80 | 2,00563 € | 160,45 € |
| 120 | 1,96508 € | 235,81 € |
| 280 | 1,88304 € | 527,25 € |
| 520 | 1,82523 € | 949,12 € |
| 1.000 | 1,76602 € | 1.766,02 € |
| 5.000 | 1,62823 € | 8.141,15 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

