Parametric Equivalent
Parametric Equivalent




EB2-3NU | |
|---|---|
DigiKey Part Number | EB2-3NU-ND |
Manufacturer | |
Manufacturer Product Number | EB2-3NU |
Description | RELAY GENERAL PURPOSE DPDT 1A 3V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EB2-3NU Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tube | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 1 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 64.3 Ohms |
Coil Current 46.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EB2-3NU-L | KEMET | 338 | 399-17334-1-ND | 2,13000 € | Parametric Equivalent |
| UB2-3NU | KEMET | 0 | UB2-3NU-ND | 1,33408 € | Parametric Equivalent |
| UB2-3NU-L | KEMET | 0 | UB2-3NU-L-ND | 1,48896 € | Parametric Equivalent |
| UB2-3NUN | KEMET | 0 | UB2-3NUN-ND | 1,18399 € | Parametric Equivalent |
| UB2-3NUN-L | KEMET | 8.192 | 399-UB2-3NUN-LCT-ND | 2,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 1,33867 € | 4.819,21 € |
| Unit Price without VAT: | 1,33867 € |
|---|---|
| Unit Price with VAT: | 1,59302 € |




