



EB2-3NU-L | |
|---|---|
DigiKey Part Number | 399-17334-2-ND - Tape & Reel (TR) 399-17334-1-ND - Cut Tape (CT) 399-17334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB2-3NU-L |
Description | RELAY GENERAL PURPOSE DPDT 1A 3V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EB2-3NU-L Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 1 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 64.3 Ohms |
Coil Current 46.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UB2-3NUN-L | KEMET | 8.192 | 399-UB2-3NUN-LCT-ND | 2,20000 € | Parametric Equivalent |
| UD2-3NU | KEMET | 5.437 | UD2-3NU-ND | 2,16000 € | Parametric Equivalent |
| UD2-3NU-L | KEMET | 1.231 | 399-UD2-3NU-LCT-ND | 2,24000 € | Parametric Equivalent |
| UD2-3NUN-L | KEMET | 1.159 | 399-UD2-3NUN-LCT-ND | 2,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,90000 € | 19,00 € |
| 25 | 1,81520 € | 45,38 € |
| 50 | 1,75300 € | 87,65 € |
| 100 | 1,69290 € | 169,29 € |
| 250 | 1,61660 € | 404,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,52955 € | 1.147,16 € |
| 1.500 | 1,47701 € | 2.215,51 € |
| 2.250 | 1,44710 € | 3.255,97 € |
| 3.750 | 1,41026 € | 5.288,48 € |
| 5.250 | 1,38650 € | 7.279,12 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

