General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

EB2-24NU-L

DigiKey Part Number
399-17333-2-ND - Tape & Reel (TR)
399-17333-1-ND - Cut Tape (CT)
399-17333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EB2-24NU-L
Description
RELAY GEN PURPOSE DPDT 1A 24V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EB2-24NU-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
KEMET
Termination Style
Gull Wing
Series
Must Operate Voltage
18 VDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Must Release Voltage
2.4 VDC
Part Status
Active
Operate Time
2 ms
Mounting Type
Surface Mount
Release Time
1 ms
Coil Voltage
24VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Alloy, Gold Alloy
Contact Rating (Current)
1 A
Approval Agency
CSA, UR
Switching Voltage
250VAC, 220VDC - Max
Relay Type
General Purpose
Load - Max Switching
250VA, 220W
Coil Resistance
2.88 kOhms
Coil Current
8.3 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.711
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,43000 €2,43 €
102,16600 €21,66 €
252,06840 €51,71 €
501,99740 €99,87 €
1001,92910 €192,91 €
2501,84212 €460,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,74289 €1.307,17 €
1.5001,68301 €2.524,51 €
2.2501,64892 €3.710,07 €
3.7501,60695 €6.026,06 €
5.2501,57987 €8.294,32 €
Manufacturers Standard Package
Unit Price without VAT:2,43000 €
Unit Price with VAT:2,89170 €