
CWR19MC106KBHZ | |
|---|---|
DigiKey Part Number | 1001-2365-2-ND - Tape & Reel (TR) 1001-2365-1-ND - Cut Tape (CT) 1001-2365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR19MC106KBHZ |
Description | CAP TANT 10UF 10% 35V 2915 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2915 (7338 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | CWR19MC106KBHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2915 (7338 Metric) | |
Size / Dimension | 0.285" L x 0.150" W (7.24mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/11 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 € | 13,86 € |
| 10 | 10,83500 € | 108,35 € |
| 50 | 9,62900 € | 481,45 € |
| 100 | 9,28290 € | 928,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,62286 € | 4.311,43 € |
| 1.000 | 8,42677 € | 8.426,77 € |
| Unit Price without VAT: | 13,86000 € |
|---|---|
| Unit Price with VAT: | 16,49340 € |

