
CWR11MH475KB | |
|---|---|
DigiKey Part Number | 1001-2250-2-ND - Tape & Reel (TR) 1001-2250-1-ND - Cut Tape (CT) 1001-2250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR11MH475KB |
Description | CAP TANT 4.7UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR11MH475KB Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2917 (7343 Metric) |
Series | Size / Dimension 0.287" Dia x 0.169" L (7.30mm x 4.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.122" (3.10mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated 35 V | Grade Military |
Type Molded | Qualification MIL-PRF-55365/8 |
ESR (Equivalent Series Resistance) 1.5Ohm | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 2,96000 € | 29,60 € |
| 50 | 2,50000 € | 125,00 € |
| 100 | 2,35770 € | 235,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,11690 € | 1.058,45 € |
| 1.000 | 2,04232 € | 2.042,32 € |
| 1.500 | 2,00494 € | 3.007,41 € |
| 2.500 | 1,96351 € | 4.908,78 € |
| 3.500 | 1,93929 € | 6.787,51 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

