
CWR11KH475KB | |
|---|---|
DigiKey Part Number | CWR11KH475KB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR11KH475KB |
Description | CAP TANT 4.7UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR11KH475KB Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2312 (6032 Metric) |
Series | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.110" (2.80mm) |
Part Status Active | Manufacturer Size Code C |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated | Grade Military |
Type Molded | Qualification MIL-PRF-55365/8 |
ESR (Equivalent Series Resistance) 2.5Ohm | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,65804 € | 829,02 € |
| Unit Price without VAT: | 1,65804 € |
|---|---|
| Unit Price with VAT: | 1,97307 € |

