
CWR11JH225KB | |
|---|---|
DigiKey Part Number | 1001-2317-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR11JH225KB |
Description | CAP TANT 2.2UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR11JH225KB Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated | Grade Military |
Type Molded | Qualification MIL-PRF-55365/8 |
ESR (Equivalent Series Resistance) 5Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,96030 € | 1.920,60 € |
| Unit Price without VAT: | 0,96030 € |
|---|---|
| Unit Price with VAT: | 1,14276 € |

