
CWR11JH105KCB | |
|---|---|
DigiKey Part Number | 1001-2484-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR11JH105KCB |
Description | CAP TANT 1UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR11JH105KCB Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1206 (3216 Metric) |
Series | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.071" (1.80mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate C (0.01%) |
Voltage - Rated 20 V | Grade Military |
Type Molded | Qualification MIL-PRF-55365/8 |
ESR (Equivalent Series Resistance) 10Ohm | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,47984 € | 4.959,68 € |
| Unit Price without VAT: | 2,47984 € |
|---|---|
| Unit Price with VAT: | 2,95101 € |

