
CWR11HH475KB | |
|---|---|
DigiKey Part Number | 1001-2234-2-ND - Tape & Reel (TR) 1001-2234-1-ND - Cut Tape (CT) 1001-2234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR11HH475KB |
Description | CAP TANT 4.7UF 10% 15V 1411 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 15 V 1411 (3528 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR11HH475KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,68700 € | 16,87 € |
| 50 | 1,38700 € | 69,35 € |
| 100 | 1,29430 € | 129,43 € |
| 500 | 1,13776 € | 568,88 € |
| 1.000 | 1,08930 € | 1.089,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,04939 € | 2.098,78 € |
| 4.000 | 1,01651 € | 4.066,04 € |
| 6.000 | 1,00004 € | 6.000,24 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

