22 µF Molded Tantalum Capacitors 15 V 2917 (7343 Metric) 1.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR11HH226JD

DigiKey Part Number
1001-2355-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CWR11HH226JD
Description
CAP TANT 22UF 5% 15V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 15 V 2917 (7343 Metric) 1.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
CWR11HH226JD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
15 V
Type
Molded
ESR (Equivalent Series Resistance)
1.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
High Reliability
Failure Rate
D (0.001%)
Grade
Military
Qualification
MIL-PRF-55365/8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,73120 €2.865,60 €
Manufacturers Standard Package
Unit Price without VAT:5,73120 €
Unit Price with VAT:6,82013 €