
CWR11HH106KC | |
|---|---|
DigiKey Part Number | 1001-2238-2-ND - Tape & Reel (TR) 1001-2238-1-ND - Cut Tape (CT) 1001-2238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR11HH106KC |
Description | CAP TANT 10UF 10% 15V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 15 V 2312 (6032 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR11HH106KC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | High Reliability | |
Failure Rate | C (0.01%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,40800 € | 34,08 € |
| 50 | 2,89620 € | 144,81 € |
| 100 | 2,73780 € | 273,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,46980 € | 1.234,90 € |
| 1.000 | 2,38678 € | 2.386,78 € |
| 1.500 | 2,34519 € | 3.517,79 € |
| 2.500 | 2,29908 € | 5.747,70 € |
| 3.500 | 2,27212 € | 7.952,42 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |

