
CWR11FH476KB | |
|---|---|
DigiKey Part Number | 1001-2354-2-ND - Tape & Reel (TR) 1001-2354-1-ND - Cut Tape (CT) 1001-2354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR11FH476KB |
Description | CAP TANT 47UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CWR11FH476KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 3,52800 € | 35,28 € |
| 50 | 3,00100 € | 150,05 € |
| 100 | 2,83820 € | 283,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,56222 € | 1.281,11 € |
| 1.000 | 2,47675 € | 2.476,75 € |
| 1.500 | 2,43391 € | 3.650,87 € |
| 2.500 | 2,38642 € | 5.966,05 € |
| 3.500 | 2,35867 € | 8.255,34 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |

