
CWR11FH336JD | |
|---|---|
DigiKey Part Number | 1001-2247-2-ND - Tape & Reel (TR) 1001-2247-1-ND - Cut Tape (CT) 1001-2247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR11FH336JD |
Description | CAP TANT 33UF 5% 10V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR11FH336JD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" Dia x 0.169" L (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | High Reliability | |
Failure Rate | D (0.001%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 € | 10,43 € |
| 10 | 8,00400 € | 80,04 € |
| 50 | 7,03620 € | 351,81 € |
| 100 | 6,73670 € | 673,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,22928 € | 3.114,64 € |
| 1.000 | 6,07203 € | 6.072,03 € |
| Unit Price without VAT: | 10,43000 € |
|---|---|
| Unit Price with VAT: | 12,41170 € |

