4.7 µF Molded Tantalum Capacitors 35 V 2711 (6728 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR09MC475KB

DigiKey Part Number
1001-2222-2-ND - Tape & Reel (TR)
1001-2222-1-ND - Cut Tape (CT)
1001-2222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CWR09MC475KB
Description
CAP TANT 4.7UF 10% 35V 2711
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2711 (6728 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
CWR09MC475KB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2711 (6728 Metric)
Size / Dimension
0.265" L x 0.110" W (6.73mm x 2.79mm)
Height - Seated (Max)
0.125" (3.17mm)
Lead Spacing
-
Manufacturer Size Code
G
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,58000 €14,58 €
1011,43700 €114,37 €
5010,18220 €509,11 €
1009,86220 €986,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,13596 €4.567,98 €
Manufacturers Standard Package
Unit Price without VAT:14,58000 €
Unit Price with VAT:17,35020 €