3.3 µF Molded Tantalum Capacitors 35 V 2214 (5634 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR09MC335KB

DigiKey Part Number
1001-2220-2-ND - Tape & Reel (TR)
1001-2220-1-ND - Cut Tape (CT)
1001-2220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CWR09MC335KB
Description
CAP TANT 3.3UF 10% 35V 2214
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 2214 (5634 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
CWR09MC335KB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
2214 (5634 Metric)
Series
Size / Dimension
0.220" L x 0.135" W (5.59mm x 3.43mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.085" (2.16mm)
Part Status
Active
Manufacturer Size Code
F
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
B (0.1%)
Voltage - Rated
Grade
Military
Type
Molded
Qualification
MIL-PRF-55365/4
ESR (Equivalent Series Resistance)
2.5Ohm
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 225
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,41000 €14,41 €
1011,30500 €113,05 €
5010,06600 €503,30 €
1009,75050 €975,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,02236 €4.511,18 €
Manufacturers Standard Package
Unit Price without VAT:14,41000 €
Unit Price with VAT:17,14790 €