
CWR09KC475KB | |
|---|---|
DigiKey Part Number | 1001-2312-2-ND - Tape & Reel (TR) 1001-2312-1-ND - Cut Tape (CT) 1001-2312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR09KC475KB |
Description | CAP TANT 4.7UF 10% 25V 2214 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 2214 (5634 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR09KC475KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2214 (5634 Metric) | |
Size / Dimension | 0.220" L x 0.135" W (5.59mm x 3.43mm) | |
Height - Seated (Max) | 0.085" (2.16mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 € | 13,32 € |
| 10 | 10,39600 € | 103,96 € |
| 50 | 9,22540 € | 461,27 € |
| 100 | 8,86300 € | 886,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,24902 € | 4.124,51 € |
| 1.000 | 8,05876 € | 8.058,76 € |
| Unit Price without VAT: | 13,32000 € |
|---|---|
| Unit Price with VAT: | 15,85080 € |

