
CWR09JC226KR | |
|---|---|
DigiKey Part Number | 1001-2343-2-ND - Tape & Reel (TR) 1001-2343-1-ND - Cut Tape (CT) 1001-2343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR09JC226KR |
Description | CAP TANT 22UF 10% 20V 2915 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2915 (7338 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CWR09JC226KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2915 (7338 Metric) | |
Size / Dimension | 0.265" L x 0.110" W (6.73mm x 2.79mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Features | High Reliability | |
Failure Rate | R (0.01%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,49000 € | 12,49 € |
| 10 | 9,70800 € | 97,08 € |
| 50 | 8,59880 € | 429,94 € |
| 100 | 8,25490 € | 825,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,67272 € | 3.836,36 € |
| 1.000 | 7,49225 € | 7.492,25 € |
| Unit Price without VAT: | 12,49000 € |
|---|---|
| Unit Price with VAT: | 14,86310 € |

