
CWR09HC336KB | |
|---|---|
DigiKey Part Number | 1001-2223-2-ND - Tape & Reel (TR) 1001-2223-1-ND - Cut Tape (CT) 1001-2223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR09HC336KB |
Description | CAP TANT 33UF 10% 15V 2915 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 15 V 2915 (7338 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CWR09HC336KB Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2915 (7338 Metric) |
Series | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code H |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated | Grade Military |
Type Molded | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 900mOhm | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,92000 € | 11,92 € |
| 10 | 9,24400 € | 92,44 € |
| 50 | 8,17300 € | 408,65 € |
| 100 | 7,84130 € | 784,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,27952 € | 3.639,76 € |
| 1.000 | 7,10539 € | 7.105,39 € |
| Unit Price without VAT: | 11,92000 € |
|---|---|
| Unit Price with VAT: | 14,18480 € |

