22 µF Molded Tantalum Capacitors 15 V 2711 (6728 Metric) 1.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR09HC226KB

DigiKey Part Number
1001-2221-2-ND - Tape & Reel (TR)
1001-2221-1-ND - Cut Tape (CT)
1001-2221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CWR09HC226KB
Description
CAP TANT 22UF 10% 15V 2711
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 15 V 2711 (6728 Metric) 1.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
CWR09HC226KB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
2711 (6728 Metric)
Series
Size / Dimension
0.265" L x 0.110" W (6.73mm x 2.79mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.125" (3.17mm)
Part Status
Active
Manufacturer Size Code
G
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
B (0.1%)
Voltage - Rated
Grade
Military
Type
Molded
Qualification
MIL-PRF-55365/4
ESR (Equivalent Series Resistance)
1.1Ohm
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 344
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,92000 €11,92 €
109,24400 €92,44 €
508,17240 €408,62 €
1007,84080 €784,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,27908 €3.639,54 €
1.0007,10494 €7.104,94 €
Manufacturers Standard Package
Unit Price without VAT:11,92000 €
Unit Price with VAT:14,18480 €