
CWR09HC106KB | |
|---|---|
DigiKey Part Number | 1001-2311-2-ND - Tape & Reel (TR) 1001-2311-1-ND - Cut Tape (CT) 1001-2311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR09HC106KB |
Description | CAP TANT 10UF 10% 15V 2214 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 15 V 2214 (5634 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR09HC106KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2214 (5634 Metric) | |
Size / Dimension | 0.220" L x 0.135" W (5.59mm x 3.43mm) | |
Height - Seated (Max) | 0.085" (2.16mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 € | 12,07 € |
| 10 | 9,36000 € | 93,60 € |
| 50 | 8,27540 € | 413,77 € |
| 100 | 7,93960 € | 793,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,37072 € | 3.685,36 € |
| 1.000 | 7,19439 € | 7.194,39 € |
| Unit Price without VAT: | 12,07000 € |
|---|---|
| Unit Price with VAT: | 14,36330 € |

