4.7 µF Molded Tantalum Capacitors 10 V 1510 (3825 Metric) 4.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR09FC475KR

DigiKey Part Number
1001-2218-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CWR09FC475KR
Description
CAP TANT 4.7UF 10% 10V 1510
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1510 (3825 Metric) 4.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
CWR09FC475KR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
1510 (3825 Metric)
Series
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Packaging
Tape & Reel (TR)
Height - Seated (Max)
0.065" (1.65mm)
Part Status
Active
Manufacturer Size Code
D
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
R (0.01%)
Voltage - Rated
10 V
Grade
Military
Type
Molded
Qualification
MIL-PRF-55365/4
ESR (Equivalent Series Resistance)
4.5Ohm
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,17240 €15.431,00 €
Manufacturers Standard Package
Unit Price without VAT:6,17240 €
Unit Price with VAT:7,34516 €