1 µF Molded Tantalum Capacitors 10 V 1005 (2512 Metric) 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR09FC105KB

DigiKey Part Number
1001-2348-2-ND - Tape & Reel (TR)
1001-2348-1-ND - Cut Tape (CT)
1001-2348-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CWR09FC105KB
Description
CAP TANT 1UF 10% 10V 1005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 10 V 1005 (2512 Metric) 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
CWR09FC105KB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
10Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1005 (2512 Metric)
Size / Dimension
0.100" L x 0.050" W (2.54mm x 1.27mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,25011 €15.625,28 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
111,33000 €11,33 €
108,77300 €87,73 €
507,74920 €387,46 €
1007,43220 €743,22 €
Digi-Reel®
QuantityUnit PriceExt Price
112,98000 €12,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:11,33000 €
Unit Price with VAT:13,48270 €