
CT-06-75 | |
|---|---|
DigiKey Part Number | 399-19398-ND |
Manufacturer | |
Manufacturer Product Number | CT-06-75 |
Description | CURR SENSE XFMR TH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CT-06-75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | - | |
Type | Non-Invasive (Solid Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.280" W (18.00mm x 7.10mm) | |
Height - Seated (Max) | 0.494" (22.40mm) | |
Termination Style | PC Pin | |
Weight | 0.011 lb (5.00 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,20000 € | 7,20 € |
| 10 | 5,92000 € | 59,20 € |
| 25 | 5,47720 € | 136,93 € |
| 80 | 4,96313 € | 397,05 € |
| 160 | 4,68044 € | 748,87 € |
| 320 | 4,41431 € | 1.412,58 € |
| 560 | 4,21084 € | 2.358,07 € |
| 1.040 | 4,14326 € | 4.308,99 € |
| Unit Price without VAT: | 7,20000 € |
|---|---|
| Unit Price with VAT: | 8,56800 € |

