
CSR23F106KM | |
|---|---|
DigiKey Part Number | CSR23F106KM-ND |
Manufacturer | |
Manufacturer Product Number | CSR23F106KM |
Description | CAP TANT 10UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 2Ohm |
EDA/CAD Models | CSR23F106KM Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.185" Dia x 0.610" L (4.70mm x 15.49mm) |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate M (1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/3 |
Type Hermetically Sealed | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 8,16640 € | 612,48 € |
| Unit Price without VAT: | 8,16640 € |
|---|---|
| Unit Price with VAT: | 9,71802 € |

