
CSR21G186KM | |
|---|---|
DigiKey Part Number | CSR21G186KM-ND |
Manufacturer | |
Manufacturer Product Number | CSR21G186KM |
Description | CAP TANT 18UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 175mOhm |
EDA/CAD Models | CSR21G186KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 175mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.289" Dia x 0.822" L (7.34mm x 20.88mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Features | High Reliability | |
Failure Rate | M (1%) | |
Grade | Military | |
Qualification | MIL-PRF-39003/9 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,81100 € | 256,22 € |
| Unit Price without VAT: | 12,81100 € |
|---|---|
| Unit Price with VAT: | 15,24509 € |

