
CSR13G226KP | |
|---|---|
DigiKey Part Number | CSR13G226KP-ND |
Manufacturer | |
Manufacturer Product Number | CSR13G226KP |
Description | CAP TANT 22UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CSR13G226KP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Tray | Size / Dimension 0.351" Dia x 0.922" L (8.92mm x 23.42mm) |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate P (0.1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 50 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 23,00750 € | 460,15 € |
| Unit Price without VAT: | 23,00750 € |
|---|---|
| Unit Price with VAT: | 27,37893 € |

