CKC33C604KWGLCTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 20,31364 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 21,42929 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 66
Unit Price: 31,78000 €
Datasheet
0.6 µF ±10% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC33C604KWGLCTU

DigiKey Part Number
399-CKC33C604KWGLCTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKC33C604KWGLCTU
Description
CAP CER KC-LINK W/ KONNEKT TECH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.6 µF ±10% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC33C604KWGLCTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Voltage, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
3640 (9110 Metric)
Capacitance
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Tolerance
±10%
Thickness (Max)
0.437" (11.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKC33C604KWGLC7210KEMET0399-CKC33C604KWGLC7210TR-ND20,31364 €Parametric Equivalent
CKC33C604KWGLC7810KEMET0399-CKC33C604KWGLC7810TR-ND21,42929 €Parametric Equivalent
CKC33C604KWGLCAUTO7805KEMET66399-CKC33C604KWGLCAUTO7805CT-ND31,78000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5022,72840 €1.136,42 €
Manufacturers Standard Package
Unit Price without VAT:22,72840 €
Unit Price with VAT:27,04680 €