Parametric Equivalent

CKC33C603KGGLCAUTO | |
|---|---|
DigiKey Part Number | 399-CKC33C603KGGLCAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC33C603KGGLCAUTO |
Description | KC-LINK 3640 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.06 µF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C603KGGLCAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Low ESL, High Voltage, High Temperature |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 3640 (9110 Metric) |
Voltage - Rated | Size / Dimension 0.366" L x 0.402" W (9.30mm x 10.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC33C603KGGLCAUTO7805 | KEMET | 0 | 399-CKC33C603KGGLCAUTO7805TR-ND | 28,07060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 28,31460 € | 1.415,73 € |
| Unit Price without VAT: | 28,31460 € |
|---|---|
| Unit Price with VAT: | 33,69437 € |


