Parametric Equivalent
Parametric Equivalent

CKC33C454KWGLC7210 | |
|---|---|
DigiKey Part Number | 399-CKC33C454KWGLC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC33C454KWGLC7210 |
Description | CAP CER KC-LINK W/ KONNEKT TECH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.45 µF ±10% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C454KWGLC7210 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 3640 (9110 Metric) |
Capacitance | Size / Dimension 0.366" L x 0.402" W (9.30mm x 10.20mm) |
Tolerance ±10% | Thickness (Max) 0.327" (8.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC33C454KWGLC7805 | KEMET | 14 | 399-CKC33C454KWGLC7805CT-ND | 24,78000 € | Parametric Equivalent |
| CKC33C454KWGLCTU | KEMET | 0 | 399-CKC33C454KWGLCTUTR-ND | 16,87080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 15,03437 € | 5.637,89 € |
| Unit Price without VAT: | 15,03437 € |
|---|---|
| Unit Price with VAT: | 17,89090 € |



