0.44 µF ±10% 500V Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC33C444KCGLCTU

DigiKey Part Number
399-CKC33C444KCGLCTUTR-ND - Tape & Reel (TR)
399-CKC33C444KCGLCTUCT-ND - Cut Tape (CT)
399-CKC33C444KCGLCTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC33C444KCGLCTU
Description
CAP CER 0.44UF 500V C0G/NP0 3640
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.44 µF ±10% 500V Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC33C444KCGLCTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
3640 (9110 Metric)
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.327" (8.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,35000 €17,35 €
1013,77100 €137,71 €
5012,33840 €616,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12511,76920 €1.471,15 €
25011,42584 €2.856,46 €
37511,25384 €4.220,19 €
62511,06302 €6.914,39 €
Manufacturers Standard Package
Unit Price without VAT:17,35000 €
Unit Price with VAT:20,64650 €