0.044 µF ±10% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC33C443KJGLCTU

DigiKey Part Number
399-CKC33C443KJGLCTUTR-ND - Tape & Reel (TR)
399-CKC33C443KJGLCTUCT-ND - Cut Tape (CT)
399-CKC33C443KJGLCTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC33C443KJGLCTU
Description
CAP CER 0.044UF 1.7KV C0G 3640
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.044 µF ±10% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC33C443KJGLCTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Voltage, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
3640 (9110 Metric)
Capacitance
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Tolerance
±10%
Thickness (Max)
0.327" (8.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,09000 €18,09 €
1014,39200 €143,92 €
5012,91320 €645,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12512,32568 €1.540,71 €
25011,97136 €2.992,84 €
37511,79373 €4.422,65 €
62511,59682 €7.248,01 €
Manufacturers Standard Package
Unit Price without VAT:18,09000 €
Unit Price with VAT:21,52710 €