3640 (9110 Metric) 9,30x10,20x2,70mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3640 (9110 Metric) 9,30x10,20x2,70mm

CKC33C224KCGACAUTO

DigiKey Part Number
399-16834-2-ND - Tape & Reel (TR)
399-16834-1-ND - Cut Tape (CT)
399-16834-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC33C224KCGACAUTO
Description
CAP CER 0.22UF 500V C0G/NP0 3640
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 500V Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC33C224KCGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
3640 (9110 Metric)
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,17000 €8,17 €
106,18800 €61,88 €
505,39600 €269,80 €
1005,15070 €515,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,89164 €1.222,91 €
5004,73540 €2.367,70 €
7504,65713 €3.492,85 €
1.2504,57034 €5.712,93 €
1.7504,51956 €7.909,23 €
Manufacturers Standard Package
Unit Price without VAT:8,17000 €
Unit Price with VAT:9,72230 €