
CKC33C224JCGAC7210 | |
|---|---|
DigiKey Part Number | 399-CKC33C224JCGAC7210TR-ND - Tape & Reel (TR) 399-CKC33C224JCGAC7210CT-ND - Cut Tape (CT) 399-CKC33C224JCGAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C224JCGAC7210 |
Description | CAP CER 0.22UF 500V C0G/NP0 3640 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 500V Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C224JCGAC7210 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 3640 (9110 Metric) |
Capacitance | Size / Dimension 0.366" L x 0.402" W (9.30mm x 10.20mm) |
Tolerance ±5% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,54000 € | 11,54 € |
| 10 | 8,92400 € | 89,24 € |
| 50 | 7,87740 € | 393,87 € |
| 100 | 7,55320 € | 755,32 € |
| 500 | 7,39312 € | 3.696,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,83410 € | 6.834,10 € |
| Unit Price without VAT: | 11,54000 € |
|---|---|
| Unit Price with VAT: | 13,73260 € |

