


CKC33C223KJGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC33C223KJGACAUTOTR-ND - Tape & Reel (TR) 399-CKC33C223KJGACAUTOCT-ND - Cut Tape (CT) 399-CKC33C223KJGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C223KJGACAUTO |
Description | KC-LINK 3640 22NF 1700VDC C0G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C223KJGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.366" L x 0.402" W (9.30mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,57000 € | 8,57 € |
| 10 | 6,17200 € | 61,72 € |
| 50 | 5,68060 € | 284,03 € |
| 100 | 5,44440 € | 544,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,15648 € | 1.289,12 € |
| 500 | 4,99414 € | 2.497,07 € |
| 750 | 4,91279 € | 3.684,59 € |
| 1.250 | 4,82258 € | 6.028,23 € |
| 1.750 | 4,76985 € | 8.347,24 € |
| Unit Price without VAT: | 8,57000 € |
|---|---|
| Unit Price with VAT: | 10,19830 € |

