
CKC33C154FWGACTU | |
|---|---|
DigiKey Part Number | 399-CKC33C154FWGACTUTR-ND - Tape & Reel (TR) 399-CKC33C154FWGACTUCT-ND - Cut Tape (CT) 399-CKC33C154FWGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C154FWGACTU |
Description | KC-LINK 3640 150NF 650VDC C0G |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±1% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C154FWGACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 3640 (9110 Metric) |
Capacitance | Size / Dimension 0.366" L x 0.402" W (9.30mm x 10.20mm) |
Tolerance ±1% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC33C154FWGACAUTO | KEMET | 218 | 399-CKC33C154FWGACAUTOCT-ND | 15,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 € | 15,33 € |
| 10 | 12,07400 € | 120,74 € |
| 50 | 10,77040 € | 538,52 € |
| 100 | 10,38270 € | 1.038,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,94036 € | 2.485,09 € |
| 500 | 9,68310 € | 4.841,55 € |
| 750 | 9,55424 € | 7.165,68 € |
| Unit Price without VAT: | 15,33000 € |
|---|---|
| Unit Price with VAT: | 18,24270 € |

