
CKC33C144KEGLCAUTO | |
|---|---|
DigiKey Part Number | 399-CKC33C144KEGLCAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC33C144KEGLCAUTO |
Description | KC-LINK 3640 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.14 µF ±10% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C144KEGLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.366" L x 0.402" W (9.30mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 18,40973 € | 1.380,73 € |
| Unit Price without VAT: | 18,40973 € |
|---|---|
| Unit Price with VAT: | 21,90758 € |

