
CKC33C114KDGLCAUTO | |
|---|---|
DigiKey Part Number | 399-CKC33C114KDGLCAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC33C114KDGLCAUTO |
Description | KC-LINK 3640 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.11 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C114KDGLCAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Low ESL, High Voltage, High Temperature |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 3640 (9110 Metric) |
Voltage - Rated | Size / Dimension 0.366" L x 0.402" W (9.30mm x 10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 11,53880 € | 1.442,35 € |
| Unit Price without VAT: | 11,53880 € |
|---|---|
| Unit Price with VAT: | 13,73117 € |

