
CKC33C104KCGACTU | |
|---|---|
DigiKey Part Number | 399-CKC33C104KCGACTUTR-ND - Tape & Reel (TR) 399-CKC33C104KCGACTUCT-ND - Cut Tape (CT) 399-CKC33C104KCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C104KCGACTU |
Description | KC-LINK 3640 0.1UF 500VDC C0G |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C104KCGACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 3640 (9110 Metric) |
Capacitance | Size / Dimension 0.366" L x 0.402" W (9.30mm x 10.20mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC33C104KCGACAUTO | KEMET | 69 | 399-CKC33C104KCGACAUTOCT-ND | 7,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 € | 7,79 € |
| 10 | 5,86000 € | 58,60 € |
| 50 | 5,09100 € | 254,55 € |
| 100 | 4,85300 € | 485,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,60168 € | 1.150,42 € |
| 500 | 4,45004 € | 2.225,02 € |
| 750 | 4,37408 € | 3.280,56 € |
| 1.250 | 4,28986 € | 5.362,32 € |
| 1.750 | 4,24062 € | 7.421,09 € |
| Unit Price without VAT: | 7,79000 € |
|---|---|
| Unit Price with VAT: | 9,27010 € |

