
CKC21C363KEGLCAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C363KEGLCAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC21C363KEGLCAUTO |
Description | .036UF 1200V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.036 µF ±10% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Low ESL, High Voltage, High Temperature |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 2220 (5750 Metric) |
Voltage - Rated | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 4,83816 € | 604,77 € |
| Unit Price without VAT: | 4,83816 € |
|---|---|
| Unit Price with VAT: | 5,75741 € |

