KONNEKT_2220_2-Stack_Main
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21C243KEGLCAUTO

DigiKey Part Number
399-CKC21C243KEGLCAUTOTR-ND - Tape & Reel (TR)
399-CKC21C243KEGLCAUTOCT-ND - Cut Tape (CT)
399-CKC21C243KEGLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC21C243KEGLCAUTO
Description
CAP CER 0.024UF 1.2KV C0G 2220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.024 µF ±10% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21C243KEGLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.016
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,63000 €7,63 €
105,36000 €53,60 €
504,72160 €236,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3004,47140 €1.341,42 €
6004,33068 €2.598,41 €
9004,26017 €3.834,15 €
1.5004,18199 €6.272,98 €
Manufacturers Standard Package
Unit Price without VAT:7,63000 €
Unit Price with VAT:9,07970 €