
CKC21C204KCGLCTU | |
|---|---|
DigiKey Part Number | 399-CKC21C204KCGLCTUTR-ND - Tape & Reel (TR) 399-CKC21C204KCGLCTUCT-ND - Cut Tape (CT) 399-CKC21C204KCGLCTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C204KCGLCTU |
Description | CAP CER 0.2UF 500V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.2 µF ±10% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 4,05900 € | 40,59 € |
| 50 | 3,47380 € | 173,69 € |
| 100 | 3,29290 € | 329,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,06920 € | 920,76 € |
| 600 | 2,95967 € | 1.775,80 € |
| 900 | 2,90478 € | 2.614,30 € |
| 1.500 | 2,84395 € | 4.265,93 € |
| 2.100 | 2,80835 € | 5.897,53 € |
| 3.000 | 2,77414 € | 8.322,42 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |

