
CKC21C143KJGLCAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C143KJGLCAUTOTR-ND - Tape & Reel (TR) 399-CKC21C143KJGLCAUTOCT-ND - Cut Tape (CT) 399-CKC21C143KJGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C143KJGLCAUTO |
Description | CAP CER 0.014UF 1.7KV C0G 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.014 µF ±10% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C143KJGLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 4,04600 € | 40,46 € |
| 50 | 3,69360 € | 184,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,55447 € | 1.066,34 € |
| 600 | 3,43438 € | 2.060,63 € |
| 900 | 3,37422 € | 3.036,80 € |
| 1.500 | 3,30753 € | 4.961,30 € |
| 2.100 | 3,26851 € | 6.863,87 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |

