Parametric Equivalent
Parametric Equivalent

CKC18X752GDGACTU | |
|---|---|
DigiKey Part Number | 399-CKC18X752GDGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC18X752GDGACTU |
Description | KC-LINK 1812 7.5NF 1000VDC C0G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7500 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18X752GDGACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±2% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC18X752GDGAC7210 | KEMET | 0 | 399-CKC18X752GDGAC7210TR-ND | 1,79881 € | Parametric Equivalent |
| CKC18X752GDGACAUTO | KEMET | 0 | 399-CKC18X752GDGACAUTOTR-ND | 1,98357 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,97819 € | 1.978,19 € |
| Unit Price without VAT: | 1,97819 € |
|---|---|
| Unit Price with VAT: | 2,35405 € |



