CK06BX474K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: 1,25525 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 12.443
Unit Price: 0,85000 €
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK06BX474K

DigiKey Part Number
1001-2038-ND
Manufacturer
Manufacturer Product Number
CK06BX474K
Description
CAP CER 0.47UF 50V 10% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CK06BX474K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,47000 €4,47 €
103,23100 €32,31 €
502,73620 €136,81 €
1002,58330 €258,33 €
5002,32464 €1.162,32 €
1.0002,24449 €2.244,49 €
2.5002,15983 €5.399,57 €
Manufacturers Standard Package
Unit Price without VAT:4,47000 €
Unit Price with VAT:5,31930 €